Cree LED XLamp XP-L LEDs

Cree LED XLamp® XP-L LEDs are single-die LEDs that deliver breakthrough efficacy of up to 200lm/w at 350mA. The Cree LED XLamp XP-L LEDs deliver an immediate performance increase of 50% or more. The components can be a drop-in upgrade for lighting designs based on Cree LED's market-leading XLamp XP-G LEDs. These bright, high-density-class, discrete LEDs are available in High-Density and High-Intensity options.

Features

  • White, 70-CRI white, 80-CRI white, 85-CRI White, and 90-CRI white
  • ANSI-compatible chromaticity bins
  • Binned at +85°C
  • 3000mA maximum drive current
  • Low 2.5°C/W thermal resistance
  • 125° High-Density, 115° High-Intensity viewing angles
  • +30ºC/85% RH unlimited floor life
  • Reflow solderable per JEDEC J-STD-020C
  • Electrically neutral thermal path

Applications

  • Directional
  • Low-/high-bay
  • Roadways and parking
  • High-end portable

Package Dimensions

Mechanical Drawing - Cree LED XLamp XP-L LEDs
Yayınlandı: 2014-06-25 | Güncellenmiş: 2025-06-10