Cree LED XLamp® XM-L2 LEDs
Cree LED XLamp® XM-L2 LEDs are high-performing single-die LEDs, delivering breakthrough lumen output and efficacy in the XM package. These LEDs build on the unprecedented performance of the original XM-L by increasing lumen output up to 20% while providing a single die LED point source for precise optical control. Built on the SC3 Technology™ Platform, XM-L2 LEDs are available in white, 80-CRI white, 85-CRI white, and 90-CRI white. The XM-L2 LED shares the same footprint as the original XM-L, providing a seamless upgrade path and shortening the design cycle.The XM-L2 LED offers the unique combination of high efficacy and high lumen output at high drive currents, delivering an unprecedented 1198 lumens at 116 lumens-per-watt efficacy at 3A, 25°C. XLamp XM-L2 LEDs are the ideal choice for lighting applications where high light output and maximum efficacy are required, such as LED light bulbs, outdoor lighting, portable lighting, indoor lighting, and solar-powered lighting.
Features
- Available in white, 80-CRI white, 85-CRI white, and 90-CRI white
- ANSI-compatible chromaticity bins
- Binned at 85°C
- Reflow solderable - JEDEC J-STD-020C
- Electrically neutral thermal path
Specifications
- Maximum drive current: 3000mA
- Low thermal resistance: 2.5°C/W
- Wide viewing angle: 125°
- Unlimited floor life at ≤30°C/85% RH
Applications
- LED light bulbs
- Outdoor lighting
- Portable lighting
- Indoor lighting
- Solar-powered lighting
Learn More About
Additional Resources
Mechanical Dimensions
Yayınlandı: 2012-12-10
| Güncellenmiş: 2024-04-12