Critical Link MitySOM-AM57F System on Modules
Critical Link MitySOM-AM57F System on Modules are highly configurable, very small form-factor processor cards with a Texas Instruments AM57xx series 1.5GHz Sitara Processor. The modules feature an integrated Xilinx Artix-7 Field Programmable Gate Array (FPGA), NOR FLASH, and DDR3 RAM memory subsystems. The design of the MitySOM-AM57F allows for developing programs/logic images for all of the compute elements on the AM57xx and the FGPA. The MitySOM-AM57F provides a complete and flexible digital processing infrastructure necessary for the most demanding embedded applications development.Features
- TI AM572x/AM574x Sitara Processor
- 1.5GHz Dual ARM Cortex-A15
- ARM Neon and HW floating point
- 32KB L1 Program/Data Cache
- 2MB L2 cache
- Up to 2 C66x floating-point DSPs
- 750MHz operation
- 32KB L1 Program/Data Cache
- 288KB Internal SRAM
- Hardware Acceleration
- Power VR SGX544 3D GPU
- H.264 Video Encode/Decode
- Up to 4 Embedded Vision Engines
- 2x ARM Cortex-M4 co-processors
- 2x dual-core PRUs
- Crypto Hardware accelerators
- 1.5GHz Dual ARM Cortex-A15
- On-Board Xilinx Artix-7 FPGA
- Up to XC7A50T
- Up To 2,700 KBits Block RAM
- Up To 52,160 Logic Cells
- PCIe Interface to AM57x
- 2 Transceivers available for external IO
- Up to XC7A50T
- Up To 4GB DDR3 RAM on dual banks
- Up To 32MB QSPI based NOR FLASH
- Integrated Power Management
- Dual Edge and Board to Board Connectors
- 96 FPGA I/O Pins
- 223 AM57xx Multiplexed IO’s
- 2x 10/100/1000 EMAC / MDIO
- 2x 10/100 EMAC supporting EtherCAT
- McASP (audio) interface
- Camera/Video Input
- 2x MMC/SD
- SATA-2 (6Gbps)
- HDMI 1.4a Output
- 3x I2C, 3x UART, > 50 GPIO
- 1x USB 2.0 dual-role
- 1x USB 3.0 dual-role
Applications
- Embedded instrumentation
- Factory automation
- Industrial communication
- Grid infrastructure
- Industrial drives
- Medical instrumentation
- Embedded control processing
- Network-enabled data acquisition
- Test and measurement
- Software-defined radio
- Power protection systems
- Embedded cameras
- Smart vision systems
Block Diagram
Yayınlandı: 2021-01-20
| Güncellenmiş: 2023-04-18