Critical Link MitySOM-AM62A System-On-Modules
Critical Link MitySOM-AM62A System-On-Modules are highly configurable, small-form-factor processor cards that provide one Texas Instruments Arm®-based AM62x processor. The module includes (optional) eMMC FLASH, (optional) octal or quad SPI NOR FLASH, and DDR4 RAM subsystems. The Critical Link MitySOM-AM62 delivers a complete and flexible CPU infrastructure for highly integrated embedded systems.The onboard AM62x processor has a quad-core Cortex-A53 64-bit RISC processor and a NEON™ SIMD coprocessor. This microprocessor unit (MPU) can run a rich set of real-time operating systems, incorporating the software applications programming interfaces (APIs) that system designers use. The ARM architecture supports several operating systems, including Linux and Android.
Features
- TI AM62x application processor
- Up to Quad Arm Cortex-A53 MPU at up to 1.4GHz
- 32KB L1 program cache per core
- 32KB L1 data cache per core
- 512KB shared L2 cache
- Advanced SIMD and floating-point extension (Arm Neon)
- JTAG emulation/debug
- High-security field securable option
- AM62x processor choices
- AM6254 (quad-core, 3D)
- AM6252 (dual-core, 3D)
- AM6251 (single-core, 3D)
- AM6234 (quad-core)
- AM6232 (dual-core)
- AM6231 (single-core)
- 3D graphics processing unit supporting OpenGL ES 3.x - processor-dependent
- Single-core Arm Cortex-M4F MCU at up to 400MHz with 256KB SRAM
- Dual-core Programmable Real-Time Unit (PRU) at up to 333MHz
- Up to 4GB DDR4 CPU RAM at 16-bit wide, 3.2B/sec transfer rate
- Up to 128GB eMMC FLASH at 8-bit wide, HS200 speed
- Up to 256MB octal/quad SPI NOR FLASH
- Arm Cortex-R5F processor for boot, resource, and power management
- Watchdog timer
- Real-Time clock
- Secure boot
- Crypto Hardware Accelerators (AES, SHA, DRBG, PKA)
Applications
- Embedded instrumentation
- Industrial automation
- Industrial instrumentation
- Medical instrumentation
- Human Machine Interfaces (HMI)
- Closed-loop motor control
Additional Resources
Block Diagram
Dimensions
Yayınlandı: 2025-05-15
| Güncellenmiş: 2025-05-28