Tusonix / CTS 221 Rotary DIP Switches

Tusonix/CTS Electronic Components 221 Rotary DIP Switches feature a compact size of 10mm x 10mm. These switches are available in surface-mount or through-hole style, in 10-position or 16-position models, and with three rotor or shaft options. The 221 Series offers precise detents and clockwise/counterclockwise rotation. With high-temperature resistance and either binary coded decimal or hexadecimal output, these devices are suitable for a wide range of applications. including servers, circuit breakers, security, and HVAC.

Features

  • Compact size of 10mm x 10mm
  • 10 and 16 positions
  • Precise detents
  • Standard through-hole & gull wing terminals available
  • 2.54mm pitch terminal spacing
  • Binary Coded Decimal and Hexadecimal output
  • Clockwise/counterclockwise rotation
  • Long life: Up to 20,000 actuation steps
  • Center flush rotor or several shaft options available
  • Maximum rating of 100mA at 50VDC

Applications

  • Servers
  • Circuit breakers
  • Security systems
  • HVAC systems
  • Industrial
  • Communications
  • Video
View Results ( 8 ) Page
Parça Numarası Veri Sayfası Pozisyon Sayısı Çıkış Kodu Aktüatör Sonlandırma Stili
221ADA16 221ADA16 Veri Sayfası 16 Position Hexadecimal Flush Solder Pin
221AMC16R 221AMC16R Veri Sayfası 16 Position Hexadecimal Shaft Gull Wing Lead
221ADC10 221ADC10 Veri Sayfası 10 Position BCD Shaft Solder Pin
221AMC10R 221AMC10R Veri Sayfası 10 Position BCD Shaft Gull Wing Lead
221ADC16 221ADC16 Veri Sayfası 16 Position Hexadecimal Shaft Solder Pin
221AMA16R 221AMA16R Veri Sayfası 16 Position Hexadecimal Flush Gull Wing Lead
221ADA10 221ADA10 Veri Sayfası 10 Position BCD Flush Solder Pin
221AMA10R 221AMA10R Veri Sayfası 10 Position BCD Flush Gull Wing Lead
Yayınlandı: 2015-03-31 | Güncellenmiş: 2022-03-11