CUI Inc VOF AC/DC Power Supplies
CUI Inc VOF Series AC-DC Power Supplies are designed to meet the growing demand for green power technology. These compact models offer higher efficiency and improved no-load performance and are available in 6W to 550W. Features include efficiency up to 94%, an industry-standard footprint, and power densities up to 30 W/in³. CUI Inc VOF Series Power Supplies are the ideal solution for a range of consumer, industrial, and ITE applications.
Features
- 6W to 550W
- Industry-standard footprints
- Efficiency up to 94%
- Power densities up to 30W/in3
- Low no-load power consumption
- 60950-1 certification
Yayınlandı: 2017-04-04
| Güncellenmiş: 2025-12-15