Same Sky AMT Encoders
Same Sky AMT Encoders are highly accurate, rugged modular encoders in incremental, absolute, and commutation versions suitable for use in challenging environments. An innovative design makes the AMT Series resistant to dirt, dust, and oil. Other features include an operating temperature range from -40°C up to +125°C, high accuracy, simple assembly, and low current draw. Same Sky AMT Encoders are ideal for industrial, automation, robotics, and renewable energy applications. The lineup includes kits, cables, and other accessories.Features
- Up to 22 programmable resolutions from 48PPR to 5120PPR
- Pre-configured models are also available
- Supports shaft sizes from 1mm to 15.875mm (5/8")
- Low current draw
- Low power consumption
- Simple assembly
- Compact design
- -40°C to +125°C operating temperature range
Applications
- Industrial
- Automation
- Robotics
- Renewable energy
Videos
Infographic
Yayınlandı: 2015-05-04
| Güncellenmiş: 2025-08-28