Same Sky AMT22 Modular Absolute Encoders
Same Sky AMT22 Modular Absolute Encoders output 12- or 14-bit absolute position information with full-duplex serial peripheral interface (SPI) communication and include single-turn or multi-turn output options. These encoders feature a 2MHz date rate and a compact modular package with a locking hub for easy installation. A capacitive platform ensures that these high-accuracy encoders offer protection from dirt, dust, and oil. Same Sky AMT22 Modular Absolute Encoders are ideal for industrial automation, robotics, and renewable energy applications.Features
- Patented capacitive ASIC technology
- Low power consumption
- Full-duplex SP)
- 12- or 14-bit absolute position
- Single-turn or multi-turn output options
- Compact modular package with a locking hub for ease of installation
- Digitally settable zero position
- Checksum bits for error detection
- Radial and axial cable connectors
- Configuration and firmware updates via AMT Viewpoint™ software
- RoHS compliant
Applications
- Industrial automation
- Robotics
- Renewable energy
Specifications
- 3.8V to 5.5V power supply range
- 200ms typical start-up time
- 16mA typical current consumption
- Input
- 0.8V maximum, low level
- 2.0V to 5.5V, high level
- Output
- 0.8V maximum, low level
- 3.3V typical, high level
- Absolute position characteristics
- 12- or 14-bit resolution
- 0.2° accuracy
- Absolute zero position is settable via AMT Viewpoint GUI or SPI command
- Absolute position update rate
- 25µs for 12-bit
- 100µs for 14-bit
- 9mm minimum shaft length
- ±0.3mm axial play
- Rotational speed
- 8,000RPM for 12-bit position resolution
- 4,000RPM for 14-bit position resolution
- -40°C to +105°C operating temperature range
- 85% humidity, non-condensing
- 5G vibration rating
- 200G shock rating
- Serial interface
- 8-bit typical frame size
- 2MHz maximum data rate
- Serial Peripheral Interface Mode 0 protocol
- Kits include
- 9 sleeves ranging from 2mm to 8mm in a variety of colors
- Tools A and C
- Base and wide base
- Top cover
- Shaft adapter
Yayınlandı: 2019-01-10
| Güncellenmiş: 2025-04-01