Same Sky Centrifugal Blowers with Ball Bearings
Same Sky Centrifugal Blowers are available in frame sizes ranging from 40mm to 120mm with ball-bearing construction. These blowers provide airflow ranging from 1.17CFM up to 44.2CFM and rated voltage of 5VDC, 12VDC, and 24VDC. Same Sky Centrifugal Blowers come standard with auto-restart protection on all models.Features
- Ball-bearing design
- 40mm to 120mm frame sizes
- 1.17CFM up to 44.2CFM airflow range
- Multiple speed options for different cooling needs
- Auto-restart protection standard on all models
- 5VDC, 12VDC, and 24VDC rated voltage
Yayınlandı: 2018-01-03
| Güncellenmiş: 2024-09-24