Same Sky 6mm x 6mm Tactile Switches
Same Sky TS0X 6mm x 6mm Tactile Switches are offered in various actuator heights, mounting styles, and colors. Same Sky 6mm x 6mm Tactile Switches include versions with IP67 ingress protection (TS03 and TS05). These tact switches feature a 1VDC to 12VDC rated voltage range and 0.01mA to 50mA rated current range. The TS0X switches offer a long life with up to 100,000 cycles.Features
- 6mm x 6mm package
- Variety of actuator heights, mounting styles, and colors
- IP67 protection available (TS03 and TS05)
Specifications
- 1VDC to 12VDC rated voltage
- 0.01mA to 50mA rated current
- 250VAC withstanding voltage for 1 minute
- -30°C to +80°C operating temperature range
- 60,000 cycles to 100,000 life cycles
Additional Resources
Yayınlandı: 2021-10-28
| Güncellenmiş: 2024-09-25