Same Sky 6.35mm Audio Connectors

Same Sky 6.35mm Audio Connectors offer a 12VDC voltage rating, 1A current, and 0 to 3 internal switches. These connectors provide 2 or 3 conductors and horizontal or vertical orientations with cable mount, panel mount, and through-hole mounting styles. Same Sky 6.35 Audio Connectors are available in various jack, plug, receptacle, and inline adapter connector types.

Features

  • Audio jack, plug, receptacle, and inline adapter types
  • Cable mount, panel mount, and through-hole mounting styles
  • 2 or 3 conductor options
  • Horizontal or vertical orientations
  • 0 to 3 internal switches

Specifications

  • RoHS compliant
  • 12VDC voltage rating
  • 1A current rating

Videos

Yayınlandı: 2020-08-27 | Güncellenmiş: 2025-07-15