Same Sky AC Axial Fans
Same Sky AC Axial Fans feature 120mm and 172mm frame designs. The CAF-A7B and CAF-A2B series offer dual-ball bearing construction, while the CAF-A2S series provides sleeve-bearing construction. Same Sky AC Axial Fans supply multiple speed options with operating voltages from 110VAC to 125VAC and 220VAC to 240VAC. These RoHS-compliant fans operate within a -10°C to +70°C temperature range.Features
- CAF-A7B
- Dual-ball bearing
- 172mm x 51mm frame
- 110VAC to 125VAC, 220VAC to 240VAC input voltage
- Multiple speed options
- CAF-A2S
- Sleeve bearing
- 120mm x 120mm frame
- 110VAC to 125VAC, 220VAC to 240VAC input voltage
- Multiple speed options
- CAF-A2B
- Dual-ball bearing
- 120mm x 120mm frame
- 110VAC to 125VAC, 220VAC to 240VAC input voltage
- Multiple speed options
- RoHS compliant
- CE certified
Specifications
- CAF-A7B
- 0.15A to 0.45A maximum input current at 50Hz
- 0.14A to 0.44A maximum input current at 60Hz
- 18.3W to 32.1W input power at 50Hz
- 16W to 31W input power at 60Hz
- 2000rpm to 2600rpm typical rated speed at 50Hz
- 1300rpm to 2600rpm typical rated speed at 60Hz
- 47.2dBa to 51.9dBa typical noise at 50Hz
- 30.7dBa to 52.1dBa typical noise at 60Hz
- CAF-A2S
- 0.08A to 0.3A maximum input current at 50Hz
- 0.07A to 0.25A maximum input current at 60Hz
- 7.1W to 19.8W input power at 50Hz
- 7.1W to 17.1W input power at 60Hz
- 1800rpm to 2600rpm typical rated speed at 50Hz
- 1700rpm to 2900rpm typical rated speed at 60Hz
- 30dBa to 39.5dBa typical noise at 50Hz
- 29dBa to 44.3dBa typical noise at 60Hz
- CAF-A2B
- 0.08A to 0.3A maximum input current at 50Hz
- 0.07A to 0.25A maximum input current at 60Hz
- 7.1W to 19.8W input power at 50Hz
- 7.1W to 17.1W input power at 60Hz
- 1800rpm to 2600rpm typical rated speed at 50Hz
- 1700rpm to 2900rpm typical rated speed at 60Hz
- 30dBa to 41dBa typical noise at 50Hz
- 29dBa to 44.3dBa typical noise at 60Hz
Videos
Yayınlandı: 2023-11-21
| Güncellenmiş: 2025-07-30