Same Sky Wide Frequency Range MEMS Microphones
Same Sky Wide Frequency Range MEMS Microphones feature a frequency range from 20Hz to 20,000Hz with analog output types. Top or bottom port versions are available in compact low-profile packages. With signal-to-noise ratios of 64dBA, typical sensitivity ratings of -38dB, and sensitivity tolerances as low as ±1dB, these models are an ideal solution for a range of portable consumer electronics.Features
- Wide 20Hz to 20,000Hz operating frequency range
- Compact sizes
- Depths as low as 0.90mm
- Analog output types
- -38dB sensitivity rating
- Sensitivity tolerances as low as ±1dB
- 64dBA signal-to-noise ratio
- 175µA current consumption (loss)
- Top- and bottom-port options
Applications
- Smartphones
- Tablets
- Smart home devices
Yayınlandı: 2023-10-27
| Güncellenmiş: 2025-07-18