CUI Inc DRM1-S 1W DC-DC Converters
CUI Inc DRM1-S 1W DC-DC Converters offer a 1W isolated output rating and an isolation voltage rating of 3000VDC. These converters feature single and dual unregulated output and an industry-standard 7-pin SIP package. Additional features include a wide operating temperature range of -40°C to +100°C, typical voltage ratings of 5VDC, 12VDC, and 24VDC, and a 100mVp-p ripple and noise rating. CUI Inc DRM1-S and 1W DC-DC Converters are suitable for consumer electronics, smart home appliances, and small-scale automation applications.Features
- 5VDC, 12VDC, and 24VDC input voltage options
- Up to 85% efficiency
- 1W isolated output rating
- Industry-standard 7-pin SIP package
- Single and dual unregulated output
- 3000VDC isolation voltage
- Certified to UL 62368-1
- -40°C to +100°C temperature range without derating
Applications
- Consumer electronics
- Smart home appliances
- Small-scale automation
Dimensions
Yayınlandı: 2024-10-22
| Güncellenmiş: 2024-11-04