CUI Inc PRC300 DC/DC Converters

CUI Inc PRC300 DC/DC Converters feature an industry-standard half-brick package with reinforced insulation and baseplate cooling. These converters offer remote ON/OFF control, output voltage trim, and various protections, including overcurrent (OCP), overtemperature (OTP), overvoltage (OVP), short circuit (SCP), and input undervoltage. The PRC300 series operates with a 180VDC to 400VDC input voltage range, a 300W maximum output power rating, and a 270kHz to 330kHz operating frequency range. The converters are RoHS compliant and EN/IEC 62368-1 certified. CUI Inc PRC300 DC/DC Converters are ideal for commercial, railway, and industrial applications.

Features

  • Industry-standard half-brick package
  • Reinforced insulation
  • Baseplate cooling
  • Remote ON/OFF control, output voltage trim
  • OCP, OTP, OVP, SCP, and input undervoltage protections
  • EN/IEC 62368-1 certified
  • Meets EN 45545-2 and EN 61373
  • RoHS compliant

Applications

  • Commercial
  • Railway
  • Industrial

Specifications

  • 300VDC typical input voltage rating
  • 180VDC to 400VDC input voltage range
  • 500VDC surge voltage rating
  • 5VDC to 48VDC output voltage range
  • 1.91A typical input current rating
  • 6.25A to 60A output current range
  • 3000μF to 10,000μF capacitive load range
  • 300W maximum output power rating
  • 270kHz to 330kHz operating frequency range
  • 120mVp-p to 480mVp-p ripple and noise range
  • 88% to 90% typical efficiency range
  • -40°C to +100°C operating temperature range
  • -55°C to +125°C storage temperature range

Mechanical Drawing - in. [mm]

Mechanical Drawing - CUI Inc PRC300 DC/DC Converters
Yayınlandı: 2024-08-28 | Güncellenmiş: 2026-04-21