CUI Inc PRC60W DC-DC Converters
CUI Inc PRC60W DC-DC Converters feature a 60W continuous power rating, a 4:1 input range, and single regulated outputs. The converters offer built-in protective measures, including short-circuit, overcurrent, overtemperature, and overvoltage protection. The CUI Inc PRC60W DC-DC Converters provide a 40VDC to 160VDC input voltage range and a 5VDC to 48VDC output voltage range within a -40°C to +105°C operating temperature range. The PRC60W converters are RoHS compliant and meet EN 50155 and EN 45545-2 requirements. The converters are ideal for commercial, railway, and industrial applications.Features
- Single regulated outputs
- 4:1 input range
- Short circuit protection
- Overcurrent protection
- Overtemperature protection
- Overvoltage protection
- Remote on/off function
- Output voltage trim
- Meets EN 50155 and EN 45545-2
- RoHS compliant
Applications
- Commercial
- Railway
- Industrial
Specifications
- 40VDC to 160VDC input voltage range
- 5VDC to 48VDC output voltage range
- 12A to 1.25A max output current range
- 60W max output power rating
- 100mVp-p to 200mVp-p ripple and noise range
- 88.5% to 90% typical efficiency
- -40°C to +105°C operating temperature range
- -55°C to +125°C storage temperature range
Mechanical Drawing
Yayınlandı: 2023-12-13
| Güncellenmiş: 2024-01-16