CUI Inc SMI45C AC/DC Power Adapters
CUI Inc SMI45C AC/DC Adapters feature USB Type-C® Power Delivery (PD) with a maximum output power of 45W. The multi-blade adapters offer a 5VDC to 20VDC output voltage range, 264VAC maximum input voltage, and a 63Hz maximum frequency rating. CUI Inc SMI45C AC/DC Adapters provide overvoltage, overcurrent, and short circuit protection within a 0°C to +40°C ambient operating temperature range. The SMI45C series is PD 3.0/RoHS compliant and UL 62368 certified.Features
- Universal input voltage range
- PD 3.0 compliant
- Overvoltage, overcurrent, and short-circuit protection
- 15W to 45W maximum output power
- 3A to 2.25A maximum output current
- 5VDC to 20VDC output voltage
- 264VAC maximum input voltage
- 63Hz maximum frequency rating
- 0.25mA leakage current
- Available in black or white
- 0°C to +40°C ambient operating temperature range
- UL 62368 certified
- RoHS compliant
Applications
- Handheld mobile phones
- Tablets
- Keyboards and mice
- Headphones and earbuds
- Portable speakers
- Headsets
- Handheld video game consoles
- E-readers
- Digital cameras
- Portable navigation systems
Interchangeable Blades
Yayınlandı: 2023-11-02
| Güncellenmiş: 2025-04-25