Same Sky M12 Circular Cable Assemblies

Same Sky M12 Circular Cable Assemblies offer a range of male and female plug versions and contact position options of 3, 4, 5, 8, and 12 pins. These cables are available in A-code or D-code options with voltage ratings from 30VDC to 250VDC and current ratings from 1.5A to 4A. These M12 cable assemblies are IP67-rated, blunt-cut on one end or featuring an RJ45 plug, and feature a PVC jacket material. Same Sky M12 Circular Cable Assemblies are available in 0.5- to 5-meter lengths and are suitable for harsh environments found in industrial and factory automation applications.

Applications

  • Industrial
  • Factory automation

Specifications

  • Straight or right-angle design
  • IP67 rating
  • A-coded or D-coded options
  • 30V to 250V rated voltage
  • 1.5A to 4A rated current
  • Options with or without shielding
  • PVC jacket material
  • M12 x 1.0 thread pitches
  • 26AWG to 22AWG wire gauges
  • -25°C to +80°C operating temperature range
Yayınlandı: 2022-05-24 | Güncellenmiş: 2024-11-25