CUI Inc PDM1-S & PDM2-S DC-DC Converters
CUI Inc PDM1-S & PDM2-S DC-DC Converters are low power, 1W, and 2W DC-DC converters housed in a small package. These converters offer an extended temperature range of -40°C to +105°C and 1500VDC isolation output. The PDM1-S & PDM2-S converters offer short circuit protection, antistatic protection up to 8kV, and high efficiency at light load with efficiency up to 80% (PDM1-S) or 89% (PDM2-S).Features
- 1W or 2W isolated output
- Industry-standard 6-pin SIP package
- Single/dual unregulated output
- Continuous short circuit protection
- -40°C to 105°C temperature range
- Anti-static protection up to 8kV
- Low no-load power consumption
- Efficiency up to 89%
Learn More About
View Results ( 2 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | Çıkış Sayısı | Giriş Voltajı | Çıkış Gücü | Çıkış Voltajı -Kanal 1 | Çıkış Akımı Kanalı 1 |
|---|---|---|---|---|---|---|---|
| PDM1-S5-D24-S | ![]() |
DC/DC Dönüştürücüler - Delik İçi dc-dc isolated, 1 W, 4.5 ~5.5 Vdc input, + / -24 Vdc, 21 mA, dual unregulated output, SIP | 2 Output | 4.5 V to 5.5 V | 1 W | 24 V | 21 mA |
| PDM2-S24-D9-D | ![]() |
DC/DC Dönüştürücüler - Delik İçi dc-dc isolated, 2 W, 21.6~26.4 Vdc input, 9 Vdc, 222 mA, single unregulated output, DIP | 2 Output | 21.6 V to 26.4 V | 2 W | 9 V | 111 mA |
Yayınlandı: 2016-08-17
| Güncellenmiş: 2022-03-11