Same Sky Rotary & Trimmer Potentiometers
Same Sky Rotary and Trimmer Potentiometers feature a wide selection of terminal configurations and resistance ratings from 1kΩ to 2000kΩ. These potentiometers are available with or without center detent and shaft lengths of 0mm, 15mm, 20mm, 25mm, and 30mm with D-cut, knurled, or slotted shaft styles. Additional options include linear, logarithmic, and reverse logarithmic tapers. These models carry a power rating of 0.05W to 0.5W, a mechanical angle of 235°, 265°, or 280°, and an operating temperature range of -10°C up to +70°C. Same Sky potentiometers provide a rotational life of up to 200,000 cycles, making them ideal for control inputs for electronic circuits and audio control applications.Features
- Rotary and trimmer potentiometer type
- Carbon element
- Panel mount
- Wide variety of terminal configurations
- D-cut, knurled, and slotted shaft styles
- Available with or without center detent
- Linear, logarithmic, and reverse logarithmic tapers
- RoHS and REACH compliant
Applications
- Control inputs
- Electronic circuits
- Audio control
Specifications
- 1kΩ to 2000kΩ standard resistance range
- ±20% resistance tolerance
- 0.05W to 0.5W power rating
- Number of turns - 1
- 235°, 265°, or 280° mechanical angle
- Up to 200,000 cycles of rotational life
- 0mm, 15mm, 20mm, 25mm, and 30mm shaft lengths
- -10°C up to +70°C or +75°C operating temperature range
Yayınlandı: 2022-01-11
| Güncellenmiş: 2024-11-25