CUI Inc SDI12-UD AC-DC Power Supplies
CUI Inc SDI12-UD AC-DC Power Supplies are compact devices that provide up to 12W continuous power. These power modules meet DoE Level VI and CoC Tier 2 efficiency standards and operate at a 90VAC to 264VAC universal input voltage range. CUI Inc SDI12-UD AC-DC Power Supplies offer <0.075W no-load power consumption. Protections include overvoltage (OVP), overcurrent (OCP), and short-circuit (SCP).Features
- Up to 12W continuous power
- Meet Level VI efficiency and CoC Tier 2 standards
- 90VAC to 264VAC universal input voltage range
- <0.075W no-load power consumption
- OVP, OCP, and SCP
- UL/cUL and GS safety approvals
- 0°C to +40°C operating temperature range
Mechanical Dimensions
Yayınlandı: 2019-05-23
| Güncellenmiş: 2023-09-22