CUI Inc SDI120G-U GaN AC-DC Adapters

CUI Inc SDI120G-U GaN AC-DC Adapters feature gallium nitride (GaN) technology and offer smaller and lighter power supplies than standard 120W adapters. SDI120G-U adapters provide up to 120W continuous power, 12VDC to 56VDC output voltage range, and 9A maximum output current. The adapters feature overvoltage, overcurrent, and short-circuit protection, universal input, and a compact design. CUI Inc SDI120G-U AC-DC Adapters are IEC 62368-1 compliant and operate in a -20°C to +40°C temperature range.

Features

  • Up to 120W continuous power
  • GaN technology
  • Overvoltage, overcurrent, and short-circuit protections
  • Universal input
  • IEC 62368-1 compliant
  • Compact design

Mechanical Drawing

CUI Inc SDI120G-U GaN AC-DC Adapters
Yayınlandı: 2021-10-07 | Güncellenmiş: 2022-03-11