CUI Inc SDI 200W & 250W Desktop AC-DC Power Adapters

CUI Inc SDI200-U and SDI250-U Desktop AC-DC Power Supplies deliver 200W and 250W, respectively, with a C14 inlet. These desktop adapters are designed to meet the current US DoE Level VI efficiency standards in addition to the UL/cUL 62368-1 standard for ICT and AV equipment. The modules feature no-load power consumption as low as 0.15W and a universal input voltage range. CUI Inc SDI200-U and SDI250-U Desktop AC-DC Power Supplies provide power factor correction, overvoltage protection, and short-circuit protection.

Features

  • DoE Level VI efficiency
  • Universal 90VAC to 264VAC input voltage range
  • Universal input voltage range
  • Single regulated outputs
  • Overvoltage and short-circuit protection
  • Power factor correction
  • Commercial grade
  • UL/cUL (60950-1 and 62368-1), PSE safety approvals

Specifications

  • SDI200-U
    • 200W power 
    • 183.2mm x 81mm x 42.3mm dimensions
  • SDI250-U
    • 250W power 
    • 204mm x 94mm x 43.5mm dimensions
Yayınlandı: 2018-10-09 | Güncellenmiş: 2023-09-13