CUI Inc SDI200G GaN Adapters

CUI Inc SDI200G GaN Adapters feature Level VI efficiency and a 200W power rating in a compact size. These adapters utilize GaN technology, which offers 250% more power density than standard 200W offerings, resulting in a more powerful, compact desktop power supply. CUI Inc SDI200G GaN Adapters provide overvoltage, overcurrent, overtemperature, and short circuit protections. The series has a 90VAC to 264VAC universal input range and single regulated outputs.

Features

  • GaN technology
  • Level VI efficiency
  • 200W power
  • 90VAC to 264VAC universal input range
  • Single regulated outputs
  • Overvoltage, overcurrent, overtemperature, and short-circuit protections
  • Power factor correction
  • Compact size
  • UL/cUL, CE, and FCC safety approvals

Videos

Logo

CUI Inc SDI200G GaN Adapters
Yayınlandı: 2019-12-04 | Güncellenmiş: 2023-09-29