CUI Inc SDI50 AC-DC Power Supplies
CUI Inc SDI50 AC-DC Power Supplies feature a compact package and meet Level VI efficiency standards. These units provide up to 50W continuous power and single regulated output from 9VDC to 48VDC. Protections include overvoltage (OVP) and short-circuit (SCP). CUI Inc SDI50 AC-DC Power Supplies operate at a 90VAC to 264VAC universal input voltage range.Features
- Up to 50W continuous power
- Meets Level VI efficiency and CoC Tier 2 standards
- Meets NRCan and ErP 2011 Phase II standards
- <0.15W no-load power consumption
- Universal input voltage range
- Interchangeable AC blades for global use
- OVP and SCP
- UL/cUL, CE, GS, PSE safety approvals
- 0°C to +40°C operating temperature range
Yayınlandı: 2019-05-24
| Güncellenmiş: 2023-09-22