CUI Inc SDI65 AC-DC Power Supplies

CUI Inc SDI65 Power Supplies operate at a universal input voltage range and offer up to 65W output power. These power supplies meet DoE Level VI and CoC Tier 2 efficiency standards and provide a single regulated output range from 12VDC to 48VDC. CUI Inc SDI65 Power Supplies come with overvoltage (OVP) and short-circuit (SCP) protection.

Features

  • Up to 65W continuous power
  • Meets level VI efficiency and CoC Tier 2 standards
  • Meets NRCan and ErP 2011 Phase II standards
  • <0.15W no-load power consumption
  • 90VAC to 264VAC universal input voltage range
  • OVP and SCP
  • UL/cUL, CE, and PSE safety approvals
  • 0°C to +40°C operating temperature range

Mechanical Drawings

AC Cord Dimensions

Yayınlandı: 2019-05-24 | Güncellenmiş: 2023-09-22