CUI Inc SDI90 AC-DC Power Supplies
CUI Inc SDI90 AC-DC Power Supplies offer 90W power, single regulated outputs, and <0.21W no-load power consumption. The CUI Inc SDI90 series operates at a 90VAC to 264VAC universal input voltage range. Protections include overvoltage (OVP) and short-circuit (SCP). These power supplies meet DoE Level VI and CoC Tier 2 efficiency standards.Features
- Up to 90W continuous power
- Level VI efficiency
- Power factor correction
- 90VAC to 264VAC universal input voltage range
- <0.21W no-load power consumption
- OVP and SCP
- UL/cUL, CE, and PSE safety approvals
- 0°C to +40°C operating temperature range
Mechanical Dimensions
AC Cord Dimensions
Yayınlandı: 2019-05-24
| Güncellenmiş: 2023-12-19