CUI Inc SDM50 Medical AC-DC Adapters

CUI Inc SDM50 Medical AC-DC Adapters offer up to 50W continuous power, 5VDC to 48VDC output voltage range, and 9A maximum output current rating. The SDM50-U series features medical adapters with a three-prong inlet, while the SDM50-UD series adapters have a two-prong inlet. All SDM50 adapters meet DoE Level VI efficiency and have overvoltage and short-circuit protection, a compact size, and an LED indicator. CUI Inc SDM50 Medical AC-DC Adapters are available in both black and white options.

Features

  • Up to 50W continuous power
  • Meets DoE Level VI efficiency
  • Universal input voltage range
  • Compact size
  • <0.1W no-load power consumption 
  • Overvoltage and short-circuit protections
  • 2xMOPP compliance
  • UL/cUL, TUV (60601-1) safety approvals
  • LED indicator
  • Two-prong inlet (SDM50-UD)
  • Three-prong inlet (SDM50-U)
Yayınlandı: 2021-10-07 | Güncellenmiş: 2022-03-11