CUI Inc SMI18 AC-DC Power Supplies

CUI Inc SMI18 AC-DC Power Supplies provide up to 18W continuous power and meet DoE Level VI and CoC Tier 2 standards. These wall plug adapters feature <0.075W no-load power consumption and a universal input voltage range of 90VAC to 264VAC. Protections include overvoltage (OVP), overcurrent (OCP), and short circuit (SCP). CUI Inc SMI18 AC-DC Power Supplies are offered with or without interchangeable AC blades for global use.

Features

  • Up to 18W continuous power
  • Level VI efficiency and CoC Tier 2 standards
  • <0.075W no-load power consumption
  • Universal input voltage range
  • OVP, OCP, and SCP
  • Comes with or without interchangeable AC blades for global use
  • UL/cUL, CE, GS, and PSE safety approvals
  • 0°C to +40°C operating temperature range

Mechanical Drawing

CUI Inc SMI18 AC-DC Power Supplies
Yayınlandı: 2019-05-23 | Güncellenmiş: 2023-09-20