CUI Inc SMI36 AC-DC Power Supplies
CUI Inc SMI36 AC-DC Power Supplies operate from a universal input voltage range while providing up to 36W continuous power and <0.075W no-load power consumption. The SMI36 series incorporates overvoltage (OVP) and continuous short-circuit protection (SCP). These wall plug adapters meet DoE Level-VI efficiency and CoC Tier 2 standards. CUI Inc SMI36 AC-DC Power Supplies come with or without interchangeable AC blades for global use.Features
- Compact design
- OVP and SCP
- Meets DoE Level-VI efficiency
- UL/cUL 60601-1, TUV, CB, PSE, FCC, and CE safety approvals
- 60601-1-2 4th edition EMC collateral standard approvals
- Customizable design
- SMI add-on blades for use in multiple regions
- Comes with or without interchangeable AC blades (North America, Europe, UK, Australia, and China)
Specifications
- Up to 6W of continuous power
- 90VAC to 264VAC universal input voltage range
- 5VDC to 12VDC single regulated output voltage range
- 0.5A to 1.2A output current
- 57mm x 39mm x 34mm dimensions
- 0°C to +40°C operating temperature range
Mechanical Drawing
Yayınlandı: 2019-05-23
| Güncellenmiş: 2023-09-20