CUI Inc SMI5-USB AC-DC Power Supplies

CUI Inc SMI5-USB AC-DC Power Supplies are wall plug adapters that provide up to 5W continuous power and <0.075W no-load power consumption. The series operates at a universal input voltage range and complies with the DoE Level VI efficiency and CoC Tier 2 standards. The devices include overvoltage (OVP) and short-circuit protection (SCP). CUI Inc SMI5-USB AC-DC Power Supplies are available with or without interchangeable AC blades for global use.

Features

  • Up to 5W continuous power
  • Level VI efficiency and CoC Tier 2 standards
  • Universal input voltage range
  • <0.075W no-load power consumption
  • OVP and SCP
  • Comes with or without interchangeable AC blades for global use
  • UL/cUL, GS, and RCM safety approvals
  • 0°C to +40°C operating temperature range

Mechanical Drawing

Mechanical Drawing - CUI Inc SMI5-USB AC-DC Power Supplies

Interchangeable Blades Overview

CUI Inc SMI5-USB AC-DC Power Supplies
Yayınlandı: 2019-05-23 | Güncellenmiş: 2023-09-20