CUI Inc SWI15 Wall Plug Adapters

CUI Inc SWI15 Wall Plug Adapters offer up to 15W continuous power with less than 0.075W no-load power consumption in an ultra-compact case. These power supplies from CUI Inc offer universal input voltage range and protection against over voltage, over current, and short circuits. The SWI15-E adapters are DoE Level VI and CoC Tier 2 compliant as well as CE and GS safety approved.

Features

  • Up to 15W continuous power
  • Less than 0.075W no-load power consumption
  • Compact case
  • 90VAC to 264VAC universal input voltage range
  • Overvoltage, over current, and short circuit protection
  • Class II construction
  • CE and GS safety approvals (SWI15-E)
  • UL/cUL and PSE safety approvals (SWI15-N)

Mechanical Drawing

Yayınlandı: 2017-06-28 | Güncellenmiş: 2022-06-09