CUI Inc SWI18 Wall Plug Adapters

CUI Inc SWI18 Wall Plug Adapters offer up to 18W continuous power and operate at a 90VAC to 264VAC universal input voltage range. These CUI Inc adapters feature Level VI efficiency and overvoltage, overcurrent, and short-circuit protection. The SWI18-N series provides <0.1W no-load power consumption, while the SWI18-E adapters have <0.075W no-load power consumption.

Features

  • Up to 18W continuous power
  • Level VI efficiency
  • 90VAC to 264VAC universal input voltage range
  • Overvoltage, overcurrent, and short-circuit protection
  • 0°C to +40°C operating temperature range
  • Compact size
  • SWI18-N
    • <0.1W no-load power consumption
    • UL/cUL and PSE safety approvals
  • SWI18-E
    • <0.075W no-load power consumption
    • CE safety approval

Mechanical Drawings (mm)

Yayınlandı: 2019-05-20 | Güncellenmiş: 2023-09-12