CUI Inc SWI25 Wall Plug Adapters
CUI Inc SWI25 Wall Plug Adapters deliver up to 25.2W continuous power and operate at a 90VAC to 264VAC universal input voltage range. The SWI25 series incorporates Class II construction with a fixed or interchangeable plug, Level VI compliance, and various safety approvals. CUI Inc SWI25 Wall Plug Adapters offer <0.075W no-load power consumption as well as overvoltage, overcurrent, and short-circuit protection.Features
- Up to 25.2W continuous power
- <0.075W no-load power consumption
- 90VAC to 264VAC universal input voltage range
- Overvoltage, overcurrent, and short-circuit protection
- Class II construction
- Fixed or interchangeable plug
- SWI25-N
- DoE Level VI compliant
- UL/cUL and PSE safety approvals
- SWI25-E
- DoE Level VI and CoC Tier 2 compliant
- CE and GS safety approvals
Yayınlandı: 2019-05-20
| Güncellenmiş: 2023-09-12