CUI Inc SWM12 AC-DC Medical Power Adapters
CUI Inc SWM12 AC-DC Medical Power Adapters feature up to 12W continuous power and have medical 60601-1-2 4th edition EMC safety approvals. These wall plug adapters provide overvoltage (OVP) and short-circuit protection (SCP). The series operates at a 90VAC to 264VAC universal input voltage range and offers Class II construction. CUI Inc SWM12 AC-DC Medical Power Adapters are designed for 2 x MOPP applications. The SWM12-N units feature North American blades, and the SWM12-E versions have European blades.Features
- Up to 12W continuous power
- Universal input voltage range
- <0.075W no-load power consumption
- OVP and SCP
- Medical 60601-1-2 4th edition EMC safety approvals
- Designed for 2 x MOPP applications
- Class II construction
- NA blade (SWM12-N)
- EU blade (SWM12-E)
Yayınlandı: 2019-05-27
| Güncellenmiş: 2023-09-18