CUI Inc SWM30 AC-DC Medical Power Supplies
CUI Inc SWM30 AC-DC Medical Power Supplies come with medical 60601-1-2 4th edition EMC safety approvals and offer up to 30W continuous power. These wall plug adapters provide overvoltage (OVP) and short-circuit protection (SCP). CUI Inc SWM30 AC-DC Medical Power Supplies incorporate Class II construction and are designed for 2 x MOPP applications. The SWM30-N variant comes with North American blades and offers <0.1W no-load power consumption. The SWM30-E modules come with European (EU) blades and provide <0.075W no-load power consumption.Features
- Up to 30W continuous power
- Universal input voltage range
- OVP and SCP
- Medical 60601-1-2 4th edition EMC safety approvals
- Designed for 2 x MOPP applications
- Class II construction
- SWM30-N
- <0.1W no-load power consumption
- NA blade
- SWM30-E
- <0.075W no-load power consumption
- EU blade
Yayınlandı: 2019-05-27
| Güncellenmiş: 2023-09-18