CUI Inc SWM6 AC-DC Medical Power Supplies

CUI Inc SWM6 Medical AC-DC Power Supplies provide up to 6W continuous power and come with medical 60601-1-2 4th edition EMC safety approvals. These power supplies operate from a 90VAC to 264VAC universal input voltage range and include overvoltage (OVP) and short-circuit protection (SCP). The Class II construction is designed for 2 x MOPP applications. CUI Inc SWM6 Medical AC-DC Power Supplies are available in several variants: SWM6-N, SWM6-N-USB, SWM6-E, and SWM6-E-USB. The SWM6-N and SWM6-N-USB modules satisfy European standards and offer <0.1W no load power consumption. The SWM6-E and SWM6-E-USB power supplies fulfill North American standards and provide <0.075W no-load power consumption.

Features

  • Up to 6W continuous power
  • Universal input voltage range
  • OVP and SCP
  • Medical 60601-1-2 4th edition EMC safety approvals
  • Designed for 2 x MOPP applications
  • Class II construction
  • No-load power consumption
    • <0.1W (SWM6-N and SWM6-N-USB)
    • <0.075W (SWM6-E and SWM6-E-USB)
Yayınlandı: 2019-05-27 | Güncellenmiş: 2023-09-18