CUI Inc VMS-130 AC-DC Power Supplies
CUI Inc VMS-130 AC-DC Power Supplies offer a 130W power output rating with forced air cooling and active power factor correction (PFC). These power supplies feature a 2" x 3" footprint and are available with an open-frame, baseplate, or covered design. The VMS-130 series is medical grade and provides 12VDC to 48VDC output voltage options, 80VAC to 264VAC input voltage range, and up to 94% efficiency rating. CUI Inc VMS-130 AC-DC Power Supplies are ideal for medical designs that need to reduce standby and overall power consumption.Features
- Active PFC
- Chassis mount
- Medical grade
- Overcurrent protection
- Overvoltage protection
- Short-circuit protection
Specifications
- 80VAC to 264VAC input voltage range
- 12VDC to 48VDC output voltage options
- 10.8A maximum output current
- 130W power output rating with forced air cooling
- 100W power output rating with natural convection
- Up to 94% efficiency
- 2" x 3" footprint
- -30°C to +70°C operating temperature range
- IEC 60601-1 approved
- IEC Class I and Class II safety approved
Yayınlandı: 2021-12-08
| Güncellenmiş: 2022-03-11