CUI Inc VOF-4 Internal AC-DC Power Supplies
CUI Inc VOF-4 Internal AC-DC Power Supplies offer a universal input range of 85VAC to 305VAC, an operating altitude of 5000m, and an efficiency of up to 82%. These power supplies feature an overvoltage category of OVC II and OVC III and multiple protections, including continuous short circuit and overvoltage. The VOF-4 power supplies have an open-frame design housed in a compact, board-mount package with a no-load power rating of <0.075W. CUI Inc VOF-4 Internal AC-DC Power Supplies are suitable for space-constrained environments such as low-power ITE, industrial, and consumer electronic applications.Features
- Continuous short-circuit protection
- Overvoltage protection
- Compact board-mount package
- Open-frame design
Applications
- Space-Constrained Environments
- Low-power ITE
- Industrial
- Consumer electronic
Specifications
- 5000m operating altitude
- <0.075W no-load power
- Up to 82% efficiency
- 85VAC to 305VAC universal input range
- 4W maximum output power
- 0.16A to 1.2A output current
- 100mVp-p to 240mVp-p ripple and noise
- -40°C to +80°C operating temperature range
- Overvoltage category OVC II and OVC III
- Certified to EN/UL 62368-1
Yayınlandı: 2023-12-08
| Güncellenmiş: 2024-05-30