CUI Inc VOFM-250C AC-DC Power Supplies
CUI Inc VOFM-250C AC-DC Power Supplies are medical-grade models certified to 60601 safety standards (2xMOPP) and have a peak power capability of 300W. These power supplies feature active power factor correction (PFC) and multiple built-in protections, including overvoltage, overcurrent, overtemperature, and short circuits. VOFM-250C power supplies offer an operating altitude of 5000m, 12V fan output, and an operating temperature range of -40°C to +70°C with derating. CUI Inc VOFM-250C AC-DC Power Supplies come in a compact 2" x 4" chassis-mount package, making them ideal for a wide range of medical applications.Features
- Protections
- Overvoltage
- Overcurrent
- Overtemperature
- Short circuit
- Active PFC
- Suitable for safety class I or class II installations
- 12V fan output
- Suitable for medical applications
Specifications
- Certified to 60601 safety standards (2xMOPP)
- 85VAC to 264VAC universal input voltage range
- -40°C to +70°C operating temperature range with derating
- 5000m operating altitude
- 300W peak power capability
- Single outputs ranging from 12VDC to 48VDC
- 20.8A maximum output current
- 250W maximum output power
- Up to 93% efficiency
Yayınlandı: 2024-11-01
| Güncellenmiş: 2024-12-19