Same Sky Waterproof Electret Condenser Microphones
Same Sky Waterproof Electret Condenser Microphones feature protection ratings up to IP67, sensitivity ratings as low as -42dB, and signal-to-noise ratios from 57dbA up to 70dBA. These omnidirectional microphones are available in wire lead and terminal mount configurations with operating frequencies ranging from 20Hz to 20,000Hz. Same Sky Waterproof Electret Condenser Microphones are housed in compact packages with diameters as small as 4mm and depths as low as 1.5mm. These waterproof microphones are ideal for industrial and outdoor applications in which moisture and environmental contaminants are present.Features
- IP57, IP65, and IP67 ratings
- Compact packages
- Wire-lead or terminal-mount configuration
- Omnidirectional directivity
Applications
- Industrial
- Outdoor
- Anywhere moisture and environmental contaminants are present
Specifications
- As low as -42dB sensitivity ratings
- Diameter as low as 4mm
- Depths as low as 1.5mm
- 57dbA up to 70dBA signal-to-noise ratios
- 20Hz to 20,000Hz operating frequency range
Yayınlandı: 2018-03-27
| Güncellenmiş: 2024-09-24