Cynergy3 / Sensata

Cynergy3 / Sensata is an industry leader in the design and manufacture of high quality, innovative Liquid Level & Flow, Pressure & Temperature Sensors, Control & Instrumentation products, and High Voltage & Radio Frequency Reed Relays that provide extraordinary levels of service and outstanding reliability within critical applications and rigorous environments.

Öne Çıkan Ürünler Cynergy3 / Sensata

FLPV Flameproof Float Switches

FLPV Flameproof Float Switches

Designed to provide long-reach float switches with a number of switching options.

FSU Flow Detection Switches

FSU Flow Detection Switches

Offers a 25V maximum switching power rating, 0.6A switching current, and 240VAC switching voltage.

DB(UL) Normally Closed High Voltage Relays

DB(UL) Normally Closed High Voltage Relays

Designed for high-reliability applications with very high isolation voltages (10kV, 7.5kV, 5kV).

DA(UL) Normally Open High Voltage Relays

DA(UL) Normally Open High Voltage Relays

Designed for high-reliability applications with very high isolation voltages (10kV, 7.5kV, 5kV).