Infineon Technologies CY8CKIT-042-BLE-A BLE Pioneer Kit

Infineon Technologies CY8CKIT-042-BLE-A BLUETOOTH® Low Energy (BLE) Pioneer Kit enables customers to evaluate and develop BLE projects using the PSOC™ 4 BLE device with up to 256KB Flash and 32KB SRAM. The kit offers footprint compatibility with Arduino™ shields and 6-pin Digilent® Pmod™ daughter cards. Also, the kit features a CAPSENSE™ slider, an RGB LED, a pushbutton switch, an onboard programmer/debugger, the USB-UART/I2C bridge functionality block (KitProg), a coin cell battery holder, and an Infineon F-RAM™.

The Infineon BLE Pioneer Kit supports operating voltages of 1.9V, 3V, 3.3V, or 5V. The kit supports the PSOC 4 BLE device, a 32-bit, 48MHz Arm® Cortex®-M0 BLE solution with CAPSENSE, a 12-bit analog front end (1x SAR ADC), and 4x low-power op amps. It also includes two low-power comparators, two current DACs, four TCPWM, two SCBs, four UDBs, LCD, I2S, and 36 GPIOs. PSOC 4 BLE provides a complete solution for sports and fitness monitors, wearable electronics, medical devices, home automation systems, and sensor-based low-power systems for the Internet of Things (IoT).

Kit Contents

  • BLE Pioneer Baseboard preloaded with CY8CKIT-143A PSOC 4 BLE 256KB module
  • CY5677 - CySmart Bluetooth Low Energy 4.2 USB Dongle (BLE Dongle)
  • Quick start guide
  • USB Standard-A to Mini-B cable
  • Four jumper wires (4 inches) and two proximity sensor wires (5 inches)
  • Coin cell (3V CR2032)

Baseboard Details

Chart - Infineon Technologies CY8CKIT-042-BLE-A BLE Pioneer Kit
Yayınlandı: 2020-08-28 | Güncellenmiş: 2025-08-19