Infineon Technologies CY8CKIT-046 PSOC™ 4 L-Series Pioneer Kit

Infineon Technologies CY8CKIT-046 PSOC™ 4 L-Series Pioneer Kit is a low-cost hardware and software platform to enable the design and debugging of the PSOC 4200L device. This kit features a 13-element CAPSENSE™ Gesture Pad and two CAPSENSE proximity headers, allowing the user to implement and evaluate touch-based and proximity gestures quickly. The kit features a footprint to connect two Arduino Uno-compatible shields side-by-side. This hardware flexibility allows the user to use two user interface shields or two shields sharing the same communication protocols in the same design. The Infineon CY8CKIT-046 lets the user snap off the extended shield board and use it as an Arduino Shield with any Arduino Uno-compatible development kit.

Kit Contents

  • PSOC 4 L-Series pioneer board
  • USB Standard-A to Mini-B cable
  • Four jumper wires (4 inches each)
  • Two proximity sensor wires (5 inches each)
  • Stereo audio earphone with microphone

Block Diagram

Block Diagram - Infineon Technologies CY8CKIT-046 PSOC™ 4 L-Series Pioneer Kit

Videos

Yayınlandı: 2016-04-01 | Güncellenmiş: 2025-08-18