Infineon Technologies CY8CKIT-145-40XX PSOC™ CapSense Prototyping Kit

Infineon Technologies CY8CKIT-145-40XX PSOC™ 4000S CAPSENSE™ Prototyping Kit enables designers to evaluate and develop low-power CAPSENSE solutions using the PSOC 4000S device. The kit is designed with a snap-away form factor, allowing users to separate the KitProg (onboard Programmer and Debugger) from the target board and use it independently. This kit quickly evaluates and develops with CAPSENSE using the two capacitive boards, featuring three capacitive buttons and a five-segment capacitive slider. Both boards are capable of Self- and Mutual-Capacitive Sensing. The Infineon PSOC 4000S Prototyping Kit provides easy access to all the device I/Os in a breadboard-compatible format and includes an EZ-BLE™ PRoC™ module, an LED, and a push button. The onboard Programmer and Debugger, designed using PSOC 5LP, supports industry-standard programming interfaces like CMSIS-DAP and Drag-and-Drop programming.

Board Layout

Infineon Technologies CY8CKIT-145-40XX PSOC™ CapSense Prototyping Kit
Yayınlandı: 2016-09-12 | Güncellenmiş: 2025-08-21