Infineon Technologies CY8CKIT-148-COIL Breakout Board

Infineon Technologies CY8CKIT-148-COIL Breakout Board is an easy-to-use and inexpensive evaluation platform. The board is compatible with the Infineon CY8CKIT-148 PSOC™ 4700S Inductive Sensing Evaluation Kit, where MagSense Inductive Sensing with various coils can be evaluated. The Infineon CY8CKIT-148-COIL Breakout Board features 16 total inductive sensing coils, demonstrating different performance characteristics.

Features

  • Proximity and touch detection using a single sensor
  • Rotation angle detection with a rotary encoder
  • Linear position encoding with two 100x8 linear encoder coils
  • Horizontal gesture detection with a six-segment sensor array

Kit Contents

  • CY8CKIT-148-COIL inductive sensing coil breakout board
  • One FPC cable
  • Rotary target
  • Quick start guide (printed on the kit package)
Yayınlandı: 2019-08-07 | Güncellenmiş: 2025-08-19