Infineon Technologies CYBLE-012011-00 Wireless Module

Infineon Technologies CYBLE-012011-00 Wireless Module is a BLUETOOTH® Low Energy(BLE) wireless module solution. It includes onboard crystal oscillators, trace antenna, and passive components. It supports peripheral functions and serial communication protocols through its programmable architecture. It consists of a BLE stack compatible with Bluetooth 4.1 and provides up to 23 GPIOs in a package. Infineon Technologies CYBLE-012011-00 wireless module is designed to be soldered to the application's mainboard.

Features

  • Module size: 14.52mm × 19.20mm × 2.00mm (with shield)
  • Castellated solder pad connections for ease-of-use
  • 128KB Flash memory, 16KB SRAM memory
  • Up to 23 GPIOs configurable as open-drain high/low, pull-up/pull-down, HI-Z analog, HI-Z digital, or strong output
  • Bluetooth 4.1 qualified single-mode module
    • QDID: 79919
    • Declaration ID: D029885
  • Certified to FCC, ISED, MIC, KC, and CE regulations
  • –40°C to +85°C industrial temperature range
  • 32-bit processor (0.9DMIPS/MHz) with single-cycle 32-bit multiply, operating at up to 48MHz
  • Watchdog timer with a dedicated internal low-speed oscillator (ILO)
  • Two-pin SWD for programming
  • Power consumption
    • –18dbm to +3dbm TX output power
    • Received signal strength indicator (RSSI) with 1dB resolution
    • TX current consumption of 15.6mA (radio only, 0dbm)
    • RX current consumption of 16.4mA (radio only)
    • Low power mode support
      • Deep Sleep: 1.3μA with watch crystal oscillator (WCO) on
      • Hibernate: 150nA with SRAM retention
      • Stop: 60nA with GPIO (P2.2) or XRES wakeup
Yayınlandı: 2016-01-19 | Güncellenmiş: 2024-06-20