Infineon Technologies CYBLE-013025-00 EZ-BLE™ WICED® Module
Infineon Technologies CYBLE-013025-00 EZ-BLE™ WICED® Module is fully certified and qualified for BLUETOOTH® Low Energy (BLE) wireless communication. This module includes an onboard crystal oscillator, PCB trace antenna, passive components, 128KB serial flash, and the Infineon CYW20737 BLE silicon device for a complete turnkey solution. Infineon Technologies CYBLE-013025-00 EZ-BLE XR WICED Module supports peripheral functions (ADC and PWM) and serial communication protocols (I2C, UART, SPI) and comes in a 14.52mm x 19.20mm x 2.25mm package (with shield). The module provides a royalty-free BLE stack, is compatible with Bluetooth 4.1, and includes up to 14 general-purpose inputs/outputs (GPIOs).Features
- 14.52mm x 19.20mm x 2.25mm dimensions (with shield)
- Footprint compatible with CYBLE-x120xx-0x module family
- Castellated solder pad connections for ease-of-use
- 32-bit Arm® Cortex®-M3 processor
- Up to 14 GPIOs
- 128KB serial flash memory, 60KB SRAM memory
- Programmable output power from –20dbm to +4dBm (steps of ±4dBm)
- Bluetooth 4.1-qualified single-mode module
- QDID: 96386
- Declaration ID: D035307
- -30°C to +85°C temperature range
Yayınlandı: 2019-12-12
| Güncellenmiş: 2024-01-31