Infineon Technologies CYBLE-202013-EVAL EZ-BLE PROC Evaluation Board

Infineon Technologies CYBLE-202013-EVAL EZ-BLE™ PROC™ Evaluation Board allows for the evaluation and development of applications on the EZ-BLE PRoC Module (CYBLE-202013-11). The EZ-BLE PRoC Module is a fully integrated, 15.0mm x 23.0mm x 1.55mm, programmable, BLUETOOTH® Smart module designed to reduce time-to-market.

The CYBLE-202013-EVAL board can be used with the Bluetooth Low Energy Pioneer Kit (CY8CKIT-042-BLE-A) and PSoC Creator to develop BLE applications. To enable easy prototyping the evaluation board routes the GPIOs of the onboard EZ-BLE PRoC BT 4.2 Module to the CapSense slider, RGB LED, switches, PSoC 5 LP, and FRAM on the BLE Pioneer Baseboard.

The CYBLE-202013-EVAL board can also be programmed and debugged with the PSoC MiniProg3 Program and Debug Kit (CY8CKIT-002) and PSoC Creator.

Kit Contents

  • EZ-BLE PRoC Evaluation Board (CYBLE-202013-EVAL) with onboard EZ-BLE PRoC XR BT 4.2 Module (CYBLE-202013-01)
Yayınlandı: 2017-05-09 | Güncellenmiş: 2023-01-18