Infineon Technologies EZ-BLE™ PRoC™ BT 4.2 Evaluation Board

Infineon Technologies EZ-BLE™ PRoC™ BT 4.2 Evaluation Board lets users develop and evaluate applications featuring the EZ-BLE PRoC BT 4.2 Module. The Infineon BLUETOOTH® module featured on the kit enables three critical features of the Bluetooth 4.2 standard: data length extension, privacy, and enhanced security. These Bluetooth 4.2 features are essential for Internet of Things (IoT) applications. The module is drop-in compatible with Cypress 128KB / 256KB flash memory Bluetooth 4.1 modules.

To use the EZ-BLE™ PRoC™ Evaluation Board, the user must use the CY8CKIT-002 Miniprog3 or the CY8CKIT-042-BLE BLE Pioneer Kit.

On The Board

Cypress EZ-BLE PRoC Module is a fully certified and qualified module supporting Bluetooth 4.2 wireless communication. This module is a turnkey solution and includes onboard crystal oscillators, chip antenna, passive components, and Cypress PRoC BLE (Bluetooth Low Energy). This module supports several peripheral functions (analog-to-digital converter, timers, counters, pulse width modulator) and serial communication protocols (I2C, UART, SPI) through its programmable architecture.

Features

  • Develop and evaluate applications featuring the EZ-BLE PRoC Module
  • EZ-BLE PRoC module features
    • Enables three critical features of the Bluetooth 4.2 standard
      • Data length extension
      • Privacy
      • Enhanced security
    • Fully-integrated, fully-certified, programmable Bluetooth Smart module
    • 10mm x 10mm x 1.8mm

Applications

  • Wearables
  • Home automation solutions
  • Medical

Videos

Pinout Description

Infineon Technologies EZ-BLE™ PRoC™ BT 4.2 Evaluation Board
Yayınlandı: 2016-03-31 | Güncellenmiş: 2023-01-18